cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSEZD2812-0E

DigiKey Part Number
296-23041-ND
Manufacturer
Manufacturer Product Number
TMDSEZD2812-0E
Description
EZDSP TMS320F2812 EVAL BRD
Customer Reference
Detailed Description
TMS320F2812 eZdsp™ C2000™ DSP Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
DSP
Core Processor
-
Platform
Utilized IC / Part
TMS320F2812
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.