TPS2835PWPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 20,322
Unit Price: ₱182.22296
Datasheet
Half-Bridge Gate Driver IC Inverting 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2835PWPR

DigiKey Part Number
TPS2835PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2835PWPR
Description
IC GATE DRVR HALF-BRIDG 14HTSSOP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2835PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
2.7A, 2.4A
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
28 V
Rise / Fall Time (Typ)
50ns, 40ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC