
ULN2003ANS | |
|---|---|
DigiKey Part Number | 296-53374-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003ANS |
Description | PWR MGMT LED DRIVER |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003ANS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.11000 | ₱66.11 |
| 10 | ₱47.91200 | ₱479.12 |
| 50 | ₱40.54060 | ₱2,027.03 |
| 100 | ₱38.25320 | ₱3,825.32 |
| 250 | ₱35.83944 | ₱8,959.86 |
| 500 | ₱34.38514 | ₱17,192.57 |
| 1,000 | ₱33.18705 | ₱33,187.05 |
| 2,500 | ₱31.92275 | ₱79,806.88 |
| 5,000 | ₱31.16073 | ₱155,803.65 |

