D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAC2512G0M50FA-T3

DigiKey Part Number
4463-D1MPAC2512G0M50FA-T3TR-ND - Tape & Reel (TR)
4463-D1MPAC2512G0M50FA-T3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512G0M50FA-T3
Description
RES 0.0005 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.049" (1.25mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,008
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱48.56000₱48.56
10₱31.53200₱315.32
25₱26.91000₱672.75
50₱24.00840₱1,200.42
100₱21.53390₱2,153.39
250₱18.81828₱4,704.57
500₱17.12062₱8,560.31
1,000₱15.67625₱15,676.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.81907₱41,457.21
6,000₱12.87156₱77,229.36
9,000₱12.38484₱111,463.56
15,000₱11.83447₱177,517.05
21,000₱11.50648₱241,636.08
30,000₱11.18619₱335,585.70
36,000₱11.03255₱397,171.80
Manufacturers Standard Package