



D1MPAC2512G0M50FA-T3 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512G0M50FA-T3TR-ND - Tape & Reel (TR) 4463-D1MPAC2512G0M50FA-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512G0M50FA-T3 |
Description | RES 0.0005 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.56000 | ₱48.56 |
| 10 | ₱31.53200 | ₱315.32 |
| 25 | ₱26.91000 | ₱672.75 |
| 50 | ₱24.00840 | ₱1,200.42 |
| 100 | ₱21.53390 | ₱2,153.39 |
| 250 | ₱18.81828 | ₱4,704.57 |
| 500 | ₱17.12062 | ₱8,560.31 |
| 1,000 | ₱15.67625 | ₱15,676.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱13.81907 | ₱41,457.21 |
| 6,000 | ₱12.87156 | ₱77,229.36 |
| 9,000 | ₱12.38484 | ₱111,463.56 |
| 15,000 | ₱11.83447 | ₱177,517.05 |
| 21,000 | ₱11.50648 | ₱241,636.08 |
| 30,000 | ₱11.18619 | ₱335,585.70 |
| 36,000 | ₱11.03255 | ₱397,171.80 |

