D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon

D1MPAC2512QR002FA-T3

DigiKey Part Number
4463-D1MPAC2512QR002FA-T3TR-ND - Tape & Reel (TR)
4463-D1MPAC2512QR002FA-T3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512QR002FA-T3
Description
RES 0.002 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,192
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱43.29000₱43.29
10₱28.02200₱280.22
25₱23.86800₱596.70
50₱21.25900₱1,062.95
100₱19.05350₱1,905.35
250₱16.62336₱4,155.84
500₱15.10470₱7,552.35
1,000₱13.81302₱13,813.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱12.15182₱36,455.46
6,000₱11.30415₱67,824.90
9,000₱10.86885₱97,819.65
15,000₱10.37642₱155,646.30
21,000₱10.08309₱211,744.89
30,000₱9.79645₱293,893.50
36,000₱9.65903₱347,725.08
Manufacturers Standard Package