



D1MPAC2512QR003FA-T3 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR003FA-T3TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR003FA-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR003FA-T3 |
Description | RES 0.003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.69000 | ₱35.69 |
| 10 | ₱23.04900 | ₱230.49 |
| 25 | ₱19.60920 | ₱490.23 |
| 50 | ₱17.44480 | ₱872.24 |
| 100 | ₱15.60200 | ₱1,560.20 |
| 250 | ₱13.58136 | ₱3,395.34 |
| 500 | ₱12.31542 | ₱6,157.71 |
| 1,000 | ₱11.23961 | ₱11,239.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.85472 | ₱29,564.16 |
| 6,000 | ₱9.14833 | ₱54,889.98 |
| 9,000 | ₱8.78547 | ₱79,069.23 |
| 15,000 | ₱8.37502 | ₱125,625.30 |
| 21,000 | ₱8.13044 | ₱170,739.24 |
| 30,000 | ₱7.89157 | ₱236,747.10 |
| 36,000 | ₱7.77697 | ₱279,970.92 |
| 72,000 | ₱7.52456 | ₱541,768.32 |

