



D1MPAC2512QR005FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR005FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR005FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR005FA-T4 |
Description | RES 0.005 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.18000 | ₱32.18 |
| 10 | ₱20.65100 | ₱206.51 |
| 25 | ₱17.52680 | ₱438.17 |
| 50 | ₱15.58440 | ₱779.22 |
| 100 | ₱13.92300 | ₱1,392.30 |
| 250 | ₱12.10016 | ₱3,025.04 |
| 500 | ₱10.95940 | ₱5,479.70 |
| 1,000 | ₱9.99005 | ₱9,990.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.46568 | ₱33,862.72 |
| 8,000 | ₱7.87096 | ₱62,967.68 |
| 12,000 | ₱7.56556 | ₱90,786.72 |
| 20,000 | ₱7.22001 | ₱144,400.20 |
| 28,000 | ₱7.01413 | ₱196,395.64 |
| 40,000 | ₱6.81301 | ₱272,520.40 |
| 48,000 | ₱6.71656 | ₱322,394.88 |

