



D1MPAC2512QR006FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR006FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR006FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR006FA-T4 |
Description | RES 0.006 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.69000 | ₱35.69 |
| 10 | ₱23.04900 | ₱230.49 |
| 25 | ₱19.60920 | ₱490.23 |
| 50 | ₱17.44480 | ₱872.24 |
| 100 | ₱15.60200 | ₱1,560.20 |
| 250 | ₱13.58136 | ₱3,395.34 |
| 500 | ₱12.31542 | ₱6,157.71 |
| 1,000 | ₱11.23961 | ₱11,239.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.54749 | ₱38,189.96 |
| 8,000 | ₱8.88732 | ₱71,098.56 |
| 12,000 | ₱8.54826 | ₱102,579.12 |
| 20,000 | ₱8.16476 | ₱163,295.20 |
| 28,000 | ₱7.93619 | ₱222,213.32 |
| 40,000 | ₱7.71298 | ₱308,519.20 |
| 48,000 | ₱7.60595 | ₱365,085.60 |

