D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAC2512QR020FA-T4

DigiKey Part Number
4463-D1MPAC2512QR020FA-T4TR-ND - Tape & Reel (TR)
4463-D1MPAC2512QR020FA-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512QR020FA-T4
Description
RES 0.02 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,746
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱21.41100₱214.11
25₱18.18200₱454.55
50₱16.16940₱808.47
100₱14.44370₱1,444.37
250₱12.56112₱3,140.28
500₱11.38176₱5,690.88
1,000₱10.37907₱10,379.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.80264₱35,210.56
8,000₱8.18730₱65,498.40
12,000₱7.87132₱94,455.84
20,000₱7.51389₱150,277.80
28,000₱7.30090₱204,425.20
40,000₱7.09289₱283,715.60
48,000₱6.99308₱335,667.84
Manufacturers Standard Package