



D1MPAC2512QR030FA-T4 | |
|---|---|
DigiKey Part Number | 4463-D1MPAC2512QR030FA-T4TR-ND - Tape & Reel (TR) 4463-D1MPAC2512QR030FA-T4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPAC2512QR030FA-T4 |
Description | RES 0.03 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱21.41100 | ₱214.11 |
| 25 | ₱18.18200 | ₱454.55 |
| 50 | ₱16.16940 | ₱808.47 |
| 100 | ₱14.44370 | ₱1,444.37 |
| 250 | ₱12.56112 | ₱3,140.28 |
| 500 | ₱11.38176 | ₱5,690.88 |
| 1,000 | ₱10.37907 | ₱10,379.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.80264 | ₱35,210.56 |
| 8,000 | ₱8.18730 | ₱65,498.40 |
| 12,000 | ₱7.87132 | ₱94,455.84 |
| 20,000 | ₱7.51389 | ₱150,277.80 |
| 28,000 | ₱7.30090 | ₱204,425.20 |
| 40,000 | ₱7.09289 | ₱283,715.60 |
| 48,000 | ₱6.99308 | ₱335,667.84 |

