D1MPAB2512QR010FA-T4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPAB2512QR010FA-T4
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPAC2512QR033FA-T4

DigiKey Part Number
4463-D1MPAC2512QR033FA-T4TR-ND - Tape & Reel (TR)
4463-D1MPAC2512QR033FA-T4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPAC2512QR033FA-T4
Description
RES 0.033 OHM 1% 3W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,820
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱35.69000₱35.69
10₱23.04900₱230.49
25₱19.60920₱490.23
50₱17.44480₱872.24
100₱15.60200₱1,560.20
250₱13.58136₱3,395.34
500₱12.31542₱6,157.71
1,000₱11.23961₱11,239.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.54749₱38,189.96
8,000₱8.88732₱71,098.56
12,000₱8.54826₱102,579.12
20,000₱8.16476₱163,295.20
28,000₱7.93619₱222,213.32
40,000₱7.71298₱308,519.20
48,000₱7.60595₱365,085.60
Manufacturers Standard Package