
PLED200W-285-C0700-D | |
---|---|
DigiKey Part Number | 1121-1390-ND |
Manufacturer | |
Manufacturer Product Number | PLED200W-285-C0700-D |
Description | LED DRIVR CC AC/DC 95-285V 700MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700mA 95 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 95 ~ 285V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 200 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 6 | |
Operating Temperature | - | |
Efficiency | 92% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.34" L x 2.33" W x 1.47" H (237.3mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 2.1 lbs (952.5 g) |