
2SA1832-GR,LF | |
|---|---|
DigiKey Part Number | 2SA1832-GRLFTR-ND - Tape & Reel (TR) 2SA1832-GRLFCT-ND - Cut Tape (CT) 2SA1832-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1832-GR,LF |
Description | TRANS PNP 50V 0.15A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1832-GR,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.53000 | ₱10.53 |
| 10 | ₱6.61100 | ₱66.11 |
| 100 | ₱4.07750 | ₱407.75 |
| 500 | ₱2.96712 | ₱1,483.56 |
| 1,000 | ₱2.60735 | ₱2,607.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.08319 | ₱6,249.57 |
| 6,000 | ₱1.85767 | ₱11,146.02 |
| 9,000 | ₱1.74252 | ₱15,682.68 |
| 15,000 | ₱1.61304 | ₱24,195.60 |
| 21,000 | ₱1.53627 | ₱32,261.67 |
| 30,000 | ₱1.46160 | ₱43,848.00 |
| 75,000 | ₱1.29760 | ₱97,320.00 |
| 150,000 | ₱1.19622 | ₱179,433.00 |
| 300,000 | ₱1.11099 | ₱333,297.00 |


