
TK10J80E,S1E | |
|---|---|
DigiKey Part Number | TK10J80ES1E-ND |
Manufacturer | |
Manufacturer Product Number | TK10J80E,S1E |
Description | MOSFET N-CH 800V 10A TO3P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 10A (Ta) 250W (Tc) Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | TK10J80E,S1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3P(N) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱270.86000 | ₱270.86 |
| 25 | ₱155.04840 | ₱3,876.21 |
| 100 | ₱127.38960 | ₱12,738.96 |
| 500 | ₱105.24502 | ₱52,622.51 |
| 1,000 | ₱100.54688 | ₱100,546.88 |


