TEN 3-2421WIN-HI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN 3-2421WIN-HI
E-gnition Hamburg team

TEN 3-2415WIN

DigiKey Part Number
1951-2555-ND
Manufacturer
Manufacturer Product Number
TEN 3-2415WIN
Description
DC DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-2415WIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
23-DIP Module, 7 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Approval Agency
CB, cCSAus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱894.47000₱894.47
5₱885.10600₱4,425.53
10₱875.74500₱8,757.45
30₱862.87500₱25,886.25
50₱859.36500₱42,968.25
100₱852.93000₱85,293.00
250₱840.93752₱210,234.38
500₱837.72118₱418,860.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.