

TES 5-2423WI | |
|---|---|
DigiKey Part Number | 1951-1917-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-2423WI |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 165mA, 165mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-2423WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 165mA, 165mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |



