


TRI 6-1212 | |
|---|---|
DigiKey Part Number | TRI6-1212-ND |
Manufacturer | |
Manufacturer Product Number | TRI 6-1212 |
Description | DC DC CONVERTER 12V 6W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRI 6-1212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 9 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,980.58000 | ₱2,980.58 |
| 5 | ₱2,884.05000 | ₱14,420.25 |
| 10 | ₱2,787.52500 | ₱27,875.25 |
| 30 | ₱2,705.62500 | ₱81,168.75 |
| 50 | ₱2,683.38340 | ₱134,169.17 |
| 100 | ₱2,639.51420 | ₱263,951.42 |


