TE0711-01-35-2I is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Trenz Electronic GmbH
In Stock: 0
Unit Price: ₱8,541.00000
Datasheet
TE0711 Embedded Module Artix-7 A35T 100MHz 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0711-01-35-2I

DigiKey Part Number
1686-1106-ND
Manufacturer
Manufacturer Product Number
TE0711-01-35-2I
Description
IC MOD ARTIX-7 A35T 100MHZ 32MB
Customer Reference
Detailed Description
TE0711 Embedded Module Artix-7 A35T 100MHz 32MB
Datasheet
 Datasheet
EDA/CAD Models
TE0711-01-35-2I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Module/Board Type
FPGA Core
Core Processor
Artix-7 A35T
Co-Processor
-
Speed
100MHz
Flash Size
32MB
RAM Size
-
Connector Type
Samtec LSHM
Size / Dimension
1.970" L x 1.570" W (50.00mm x 40.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes