PD28-3-1021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD28-3-1021-TMCL

DigiKey Part Number
175-PD28-3-1021-TMCL-ND
Manufacturer
Manufacturer Product Number
PD28-3-1021-TMCL
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 11 200.0 Step 700 mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
PD28-3-1021-TMCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
700 mA
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
-
Torque - Holding (oz-in / mNm)
17 / 120
Size / Dimension
Square - 1.100" x 1.100" (28.00mm x 28.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
0.906" (23.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.242 lb (109.77 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in PHP
Case
QuantityUnit PriceExt Price
1₱12,868.25000₱12,868.25
5₱11,825.89200₱59,129.46
10₱11,403.46400₱114,034.64
25₱11,298.54960₱282,463.74
Manufacturers Standard Package