TT-280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-280

DigiKey Part Number
4958-TT-280-ND
Manufacturer
Triplett
Manufacturer Product Number
TT-280
Description
10" WATER PUMP PLIERS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Adjustable (Water Pump) Pliers Flat Nose Serrated 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Adjustable (Water Pump)
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
10.00" (254.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱1,736.87000₱1,736.87
5₱1,609.68600₱8,048.43
10₱1,557.85500₱15,578.55
25₱1,491.96080₱37,299.02
Manufacturers Standard Package