B004-DPUA2-K_1of2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B004-DPUA2-K_1of2
B004-DPUA2-K_2of2

B004-DPUA2-K

DigiKey Part Number
B004-DPUA2-K-ND
Manufacturer
Manufacturer Product Number
B004-DPUA2-K
Description
2-PORT DISPLAYPORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard KVM
Number of Ports
2
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Mounting Type
Desktop
Includes
AC Power Adapter, DisplayPort Cables (2), Mini Stereo Cables (2), USB 3.0 Type A,B, (2) Mini Stereo Cables (2)
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱18,484.25000₱18,484.25
10₱17,038.82700₱170,388.27
Manufacturers Standard Package