
A2500R24A-EZ4E | |
---|---|
DigiKey Part Number | 4244-A2500R24A-EZ4E-ND |
Manufacturer | |
Manufacturer Product Number | A2500R24A-EZ4E |
Description | BOARD TARGET END POINT A2500R24A |
Customer Reference | |
Detailed Description | CC2500 AIR Transceiver, ISM 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2500 | |
Note | - | |
Base Product Number |