4400-095LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400-095LF

DigiKey Part Number
410-1166-ND
Manufacturer
Manufacturer Product Number
4400-095LF
Description
CAP FEEDTHRU 200V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 200V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Tolerance
-
Voltage - Rated
200V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
20dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.157" Dia x 0.276" L (4.00mm x 7.00mm)
Height (Max)
-
Thread Size
M3x0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100