
T60403-D4615-X054 | |
|---|---|
DigiKey Part Number | 5009-T60403-D4615-X054-ND |
Manufacturer | |
Manufacturer Product Number | T60403-D4615-X054 |
Description | GateDrive Transf PTH 1:1.2:1.2 |
Customer Reference | |
Detailed Description | 1.7mH Gate Drive Pulse Transformer 1:1.2:1.2 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.7mH | |
ET (Volt-Time) | 250VµS | |
Turns Ratio - Primary:Secondary | 1:1.2:1.2 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.878" L x 0.894" W (22.30mm x 22.70mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

