
BR34-20# | |
|---|---|
DigiKey Part Number | BR34-20#-ND |
Manufacturer | |
Manufacturer Product Number | BR34-20# |
Description | SPACER STRIP CONT ALUM BULK 2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Spacer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,343.75000 | ₱1,343.75 |

