
CCA13M-HT/90 | |
|---|---|
DigiKey Part Number | CCA13M-HT/90-ND |
Manufacturer | |
Manufacturer Product Number | CCA13M-HT/90 |
Description | CARD RACK ALUM 9X8.25 MET GUIDE |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 9.000" L x 8.250" W (228.60mm x 209.55mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 6.500" L (63.50mm ~ 114.30mm x 165.10mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,449.51000 | ₱9,449.51 |

