
CCA31-84-01 | |
|---|---|
DigiKey Part Number | CCA31-84-01-ND |
Manufacturer | |
Manufacturer Product Number | CCA31-84-01 |
Description | CARD RACK TOP/BOT VENT 3UX19X12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Assembled Subracks with Card Guides 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembled Subracks with Card Guides | |
Size / Dimension | 12.000" L x 19.000" W (304.80mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.940" H x 8.660" L (100.08mm x 219.96mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,691.34000 | ₱13,691.34 |

