Image for CCA32-84-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCA32-84-01

DigiKey Part Number
CCA32-84-01-ND
Manufacturer
Manufacturer Product Number
CCA32-84-01
Description
CARD RACK ALUM 12X19 TOP/BOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aluminum Assembled Subracks with Card Guides 6U = 10.500" (266.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Assembled Subracks with Card Guides
Size / Dimension
12.000" L x 19.000" W (304.80mm x 482.60mm)
Height
6U = 10.500" (266.70mm)
Card Size Range
9.187" H x 8.660" L (233.35mm x 219.96mm)
Guide Method
Guide Plate
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱14,081.54000₱14,081.54
Manufacturers Standard Package