
CCK19F | |
|---|---|
DigiKey Part Number | CCK19F-ND |
Manufacturer | |
Manufacturer Product Number | CCK19F |
Description | SUBRACK KIT ALUM 15.75X19 FRAME |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 7U = 12.250" (311.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 7U = 12.250" (311.15mm) | |
Card Size Range | 11.500" H x 13.500" L (292.10mm x 342.90mm) | |
Guide Method | No Card Guide | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12,828.47000 | ₱12,828.47 |

