
CCK20M/90 | |
|---|---|
DigiKey Part Number | CCK20M/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK20M/90 |
Description | SUBRACK KIT ALUM 15.75X19 SCREW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 4U = 7.000" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 15.750" L x 19.000" W (400.05mm x 482.60mm) | |
Height | 4U = 7.000" (177.80mm) | |
Card Size Range | 4.250" ~ 6.250" H x 13.500" L (107.95mm ~ 158.75mm x 342.90mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,669.34000 | ₱17,669.34 |

