
CG1-400U/12 | |
|---|---|
DigiKey Part Number | CG1-400U/12-ND |
Manufacturer | |
Manufacturer Product Number | CG1-400U/12 |
Description | CARD GUIDE 400MMX.062 12PCS/PKG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Aluminum, Snap-In Mount, 15.750" (400.05mm) | |
For Use With/Related Products | Customizing Card Rack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5,625.95000 | ₱5,625.95 |

