
FP04-3U | |
|---|---|
DigiKey Part Number | FP04-3U-ND |
Manufacturer | |
Manufacturer Product Number | FP04-3U |
Description | PANEL FRONT DIN FIXED 3U X 4HP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Front | |
For Use With/Related Products | Subrack Systems |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,631.57000 | ₱1,631.57 |

