Image for FT1U-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1U-3

DigiKey Part Number
FT1U-3-ND
Manufacturer
Manufacturer Product Number
FT1U-3
Description
FAN TRAY 3 FANS 19X1.71X7.75"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, DC, 3 Fans, 89 CFM 19.00" L x 7.75" W x 1.72" H (482.6mm x 196.9mm x 43.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Fan Tray
Voltage - Input
12VDC
Specifications
Fan Tray, DC, 3 Fans, 89 CFM
Size / Dimension
19.00" L x 7.75" W x 1.72" H (482.6mm x 196.9mm x 43.7mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱16,471.26000₱16,471.26
Manufacturers Standard Package