
VSFB25CI060G | |
|---|---|
DigiKey Part Number | 1550-VSFB25CI060G-ND |
Manufacturer | |
Manufacturer Product Number | VSFB25CI060G |
Description | SSD 60GB 2.5" MLC SATA III 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 60GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 60GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.50mm x 69.85mm x 5.00mm | |
Base Product Number |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,098.39000 | ₱7,098.39 |
| 10 | ₱6,538.66200 | ₱65,386.62 |
| 25 | ₱6,321.74400 | ₱158,043.60 |
| 50 | ₱6,289.47540 | ₱314,473.77 |

