
AC01000001008JA100 | |
|---|---|
DigiKey Part Number | 749-AC01000001008JA100CT-ND - Cut Tape (CT) 749-AC01000001008JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC01000001008JA100 |
Description | RES 1 OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC01000001008JA100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.99000 | ₱54.99 |
| 10 | ₱35.68500 | ₱356.85 |
| 25 | ₱30.46680 | ₱761.67 |
| 50 | ₱27.19080 | ₱1,359.54 |
| 100 | ₱24.41790 | ₱2,441.79 |
| 250 | ₱21.37592 | ₱5,343.98 |
| 500 | ₱19.47114 | ₱9,735.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.85245 | ₱17,852.45 |
| 2,000 | ₱16.47682 | ₱32,953.64 |
| 3,000 | ₱15.77004 | ₱47,310.12 |
| 5,000 | ₱14.97062 | ₱74,853.10 |
| 7,000 | ₱14.49429 | ₱101,460.03 |
| 10,000 | ₱14.02889 | ₱140,288.90 |
| 12,000 | ₱13.80566 | ₱165,667.92 |
| 24,000 | ₱13.03967 | ₱312,952.08 |
| 25,000 | ₱12.99833 | ₱324,958.25 |

