
BFC237390032 | |
|---|---|
DigiKey Part Number | BFC237390032-ND |
Manufacturer | |
Manufacturer Product Number | BFC237390032 |
Description | CAP FILM 4.7UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.354" W (31.00mm x 9.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱300.11000 | ₱300.11 |
| 10 | ₱219.20000 | ₱2,192.00 |
| 50 | ₱182.29780 | ₱9,114.89 |
| 100 | ₱169.81380 | ₱16,981.38 |
| 500 | ₱146.73438 | ₱73,367.19 |
| 1,000 | ₱138.85385 | ₱138,853.85 |
| 2,500 | ₱129.95120 | ₱324,878.00 |

