150 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1Ohm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211818151E3

DigiKey Part Number
4156PHBK-ND
Manufacturer
Manufacturer Product Number
MAL211818151E3
Description
CAP ALUM 150UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1Ohm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
1Ohm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
637 mA @ 10 kHz
Impedance
790 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱303.03000₱303.03
10₱208.72800₱2,087.28
50₱169.65000₱8,482.50
260₱143.67600₱37,355.76
520₱135.74700₱70,588.44
1,040₱129.16294₱134,329.46
2,600₱122.14283₱317,571.36
Manufacturers Standard Package