
MAL804324011E3 | |
|---|---|
DigiKey Part Number | MAL804324011E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL804324011E3 |
Description | MNT BRACKET FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 0.984" Dia (25.0mm) | |
Specifications | Screw Clamp Type Bracket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱361.83420 | ₱36,183.42 |

