3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C3011FC100

DigiKey Part Number
BC3734CT-ND - Cut Tape (CT)
BC3734TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C3011FC100
Description
RES 3.01K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.14000₱18.14
10₱15.03500₱150.35
25₱13.94640₱348.66
50₱13.16260₱658.13
100₱12.44300₱1,244.30
250₱11.57600₱2,894.00
500₱10.98396₱5,491.98
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₱9.15818₱9,158.18
2,000₱9.04089₱18,081.78
3,000₱8.99594₱26,987.82
5,000₱8.91446₱44,572.30
Manufacturers Standard Package