
MBB02070C3011FCT00 | |
|---|---|
DigiKey Part Number | BC3735CT-ND - Cut Tape (CT) BC3735TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3011FCT00 |
Description | RES 3.01K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱4.27100 | ₱42.71 |
| 25 | ₱3.97800 | ₱99.45 |
| 50 | ₱3.76740 | ₱188.37 |
| 100 | ₱3.55680 | ₱355.68 |
| 250 | ₱3.29940 | ₱824.85 |
| 500 | ₱3.12040 | ₱1,560.20 |
| 1,000 | ₱2.95835 | ₱2,958.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.82344 | ₱14,117.20 |
| 10,000 | ₱2.53685 | ₱25,368.50 |
| 15,000 | ₱2.52509 | ₱37,876.35 |
| 25,000 | ₱2.51173 | ₱62,793.25 |
| 35,000 | ₱2.50372 | ₱87,630.20 |
| 50,000 | ₱2.46886 | ₱123,443.00 |
| 60,000 | ₱2.44668 | ₱146,800.80 |
| 120,000 | ₱2.36917 | ₱284,300.40 |
| 125,000 | ₱2.36492 | ₱295,615.00 |

