



NTCLE213E3103HLB0 | |
|---|---|
DigiKey Part Number | BC2953-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE213E3103HLB0 |
Description | THERMISTOR NTC 10KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE213E3103HLB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.22" (31.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.27000 | ₱36.27 |
| 5 | ₱31.59000 | ₱157.95 |
| 10 | ₱29.89400 | ₱298.94 |
| 25 | ₱27.89280 | ₱697.32 |
| 50 | ₱26.52400 | ₱1,326.20 |
| 100 | ₱25.28370 | ₱2,528.37 |
| 500 | ₱22.79278 | ₱11,396.39 |
| 1,000 | ₱21.86789 | ₱21,867.89 |
| 5,000 | ₱20.00700 | ₱100,035.00 |


