Parametric Equivalent

VDRUS10T300BSE | |
|---|---|
DigiKey Part Number | BC5465-ND |
Manufacturer | |
Manufacturer Product Number | VDRUS10T300BSE |
Description | VARISTOR 470V 4.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 99J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105.30000 | ₱105.30 |
| 10 | ₱64.99400 | ₱649.94 |
| 25 | ₱54.52200 | ₱1,363.05 |
| 200 | ₱38.13615 | ₱7,627.23 |
| 400 | ₱34.34098 | ₱13,736.39 |
| 600 | ₱32.41388 | ₱19,448.33 |
| 1,000 | ₱30.25328 | ₱30,253.28 |
| 2,600 | ₱26.89695 | ₱69,932.07 |
| 5,000 | ₱25.02969 | ₱125,148.45 |


