
PTN0805E2493BST1 | |
|---|---|
DigiKey Part Number | 764-1507-2-ND - Tape & Reel (TR) 764-1507-1-ND - Cut Tape (CT) 764-1507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E2493BST1 |
Description | RES 249K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E2493BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.01000 | ₱31.01 |
| 10 | ₱25.68200 | ₱256.82 |
| 25 | ₱23.79800 | ₱594.95 |
| 50 | ₱22.48740 | ₱1,124.37 |
| 100 | ₱20.85530 | ₱2,085.53 |
| 250 | ₱19.81512 | ₱4,953.78 |
| 500 | ₱18.83116 | ₱9,415.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.93996 | ₱18,939.96 |
| 2,000 | ₱17.32361 | ₱34,647.22 |
| 3,000 | ₱16.82304 | ₱50,469.12 |
| 5,000 | ₱16.31553 | ₱81,577.65 |
| 7,000 | ₱15.96432 | ₱111,750.24 |
| 10,000 | ₱15.61523 | ₱156,152.30 |
| 12,000 | ₱15.56246 | ₱186,749.52 |
| 24,000 | ₱15.48424 | ₱371,621.76 |
| 25,000 | ₱15.45004 | ₱386,251.00 |

