249 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0805E2493BST1

DigiKey Part Number
764-1507-2-ND - Tape & Reel (TR)
764-1507-1-ND - Cut Tape (CT)
764-1507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0805E2493BST1
Description
RES 249K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0805E2493BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,952
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.01000₱31.01
10₱25.68200₱256.82
25₱23.79800₱594.95
50₱22.48740₱1,124.37
100₱20.85530₱2,085.53
250₱19.81512₱4,953.78
500₱18.83116₱9,415.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱18.93996₱18,939.96
2,000₱17.32361₱34,647.22
3,000₱16.82304₱50,469.12
5,000₱16.31553₱81,577.65
7,000₱15.96432₱111,750.24
10,000₱15.61523₱156,152.30
12,000₱15.56246₱186,749.52
24,000₱15.48424₱371,621.76
25,000₱15.45004₱386,251.00
Manufacturers Standard Package