CMF07220R00GKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱4.44308
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱24.35355
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱25.93247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 454
Unit Price: ₱39.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 95
Unit Price: ₱310.05000
Datasheet
220 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07220R00GKBF

DigiKey Part Number
CMF07220R00GKBF-ND
Manufacturer
Manufacturer Product Number
CMF07220R00GKBF
Description
RES 220 OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
220 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07220R00GKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes