CPCP1075R00JE32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱273.55190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,115.53700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,115.53700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱440.21250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱372.80880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1,115.53700
Datasheet
75 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP1075R00JE32

DigiKey Part Number
CPCP1075R00JE32-ND
Manufacturer
Manufacturer Product Number
CPCP1075R00JE32
Description
RES 75 OHM 10W 5% RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP1075R00JE32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.633" L x 0.485" W (16.08mm x 12.32mm)
Height - Seated (Max)
1.372" (34.85mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱1,115.53700₱11,155.37