
CRCW06030000Z0ECHP | |
|---|---|
DigiKey Part Number | 541-CRCW06030000Z0ECHPTR-ND - Tape & Reel (TR) 541-CRCW06030000Z0ECHPCT-ND - Cut Tape (CT) 541-CRCW06030000Z0ECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06030000Z0ECHP |
Description | CRCW0603-HP 0R0 ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06030000Z0ECHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.78000 | ₱8.78 |
| 10 | ₱4.32900 | ₱43.29 |
| 25 | ₱3.36960 | ₱84.24 |
| 50 | ₱2.83140 | ₱141.57 |
| 100 | ₱2.37510 | ₱237.51 |
| 250 | ₱1.98668 | ₱496.67 |
| 500 | ₱1.74214 | ₱871.07 |
| 1,000 | ₱1.55025 | ₱1,550.25 |
| 5,000 | ₱1.24394 | ₱6,219.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱0.99298 | ₱19,859.60 |
| 40,000 | ₱0.98498 | ₱39,399.20 |
| 60,000 | ₱0.98082 | ₱58,849.20 |
| 100,000 | ₱0.97610 | ₱97,610.00 |
| 140,000 | ₱0.97242 | ₱136,138.80 |
| 200,000 | ₱0.95597 | ₱191,194.00 |
| 240,000 | ₱0.94828 | ₱227,587.20 |
| 480,000 | ₱0.92290 | ₱442,992.00 |
| 500,000 | ₱0.92158 | ₱460,790.00 |

