
CRCW060324K0FKEAC | |
|---|---|
DigiKey Part Number | 541-5285-2-ND - Tape & Reel (TR) 541-5285-1-ND - Cut Tape (CT) 541-5285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324K0FKEAC |
Description | RES 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324K0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.69700 | ₱16.97 |
| 25 | ₱1.26360 | ₱31.59 |
| 50 | ₱1.02960 | ₱51.48 |
| 100 | ₱0.83660 | ₱83.66 |
| 250 | ₱0.65520 | ₱163.80 |
| 500 | ₱0.55108 | ₱275.54 |
| 1,000 | ₱0.46976 | ₱469.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.25880 | ₱1,294.00 |
| 10,000 | ₱0.25641 | ₱2,564.10 |
| 15,000 | ₱0.25451 | ₱3,817.65 |
| 25,000 | ₱0.25237 | ₱6,309.25 |
| 35,000 | ₱0.25107 | ₱8,787.45 |
| 50,000 | ₱0.24960 | ₱12,480.00 |
| 60,000 | ₱0.24457 | ₱14,674.20 |
| 120,000 | ₱0.22803 | ₱27,363.60 |
| 125,000 | ₱0.22717 | ₱28,396.25 |

