CRCW-0805-(2125metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K20FKTA

DigiKey Part Number
541-CRCW08051K20FKTATR-ND - Tape & Reel (TR)
541-CRCW08051K20FKTACT-ND - Cut Tape (CT)
541-CRCW08051K20FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08051K20FKTA
Description
RES SMD 1.2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K20FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,516
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.78000₱8.78
10₱4.38800₱43.88
25₱3.41640₱85.41
50₱2.86660₱143.33
100₱2.44530₱244.53
250₱2.01476₱503.69
500₱1.76904₱884.52
1,000₱1.57541₱1,575.41
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.29063₱6,453.15
10,000₱1.12566₱11,256.60
15,000₱1.11953₱16,792.95
25,000₱0.92910₱23,227.50
35,000₱0.89493₱31,322.55
50,000₱0.86103₱43,051.50
60,000₱0.85938₱51,562.80
120,000₱0.85371₱102,445.20
125,000₱0.85340₱106,675.00
Manufacturers Standard Package